
SFP0-3047-L | |
|---|---|
DigiKey Part Number | SFP0-3047-L-ND |
Manufacturer | |
Manufacturer Product Number | SFP0-3047-L |
Description | CONN SFP RCPT W/CAGE 2X1 40P PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | $5.82135 | $1,676.55 |

