
PG0083.182NLT | |
|---|---|
DigiKey Part Number | 553-PG0083.182NLTTR-ND - Tape & Reel (TR) 553-PG0083.182NLTCT-ND - Cut Tape (CT) 553-PG0083.182NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0083.182NLT |
Description | FIXED IND 1.8UH 8A 16 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Wirewound Inductor 8 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0083.182NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.92400 | $19.24 |
| 100 | $1.58250 | $158.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.30213 | $1,302.13 |
| 2,000 | $1.22813 | $2,456.26 |
| 3,000 | $1.20625 | $3,618.75 |

