
PA5433.422NLT | |
|---|---|
DigiKey Part Number | 553-PA5433.422NLTTR-ND - Tape & Reel (TR) 553-PA5433.422NLTCT-ND - Cut Tape (CT) 553-PA5433.422NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5433.422NLT |
Description | FIXED IND 4.2UH 27A 4.68MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Inductor 27 A 4.68mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5433.422NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 4.68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.42000 | $3.42 |
| 10 | $2.81000 | $28.10 |
| 100 | $2.31140 | $231.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.17955 | $435.91 |
| 400 | $2.05535 | $822.14 |
| 600 | $1.98610 | $1,191.66 |
| 1,000 | $1.90225 | $1,902.25 |
| 1,400 | $1.84901 | $2,588.61 |
| 2,000 | $1.83750 | $3,675.00 |

