
HX1344NLT | |
|---|---|
DigiKey Part Number | 553-HX1344NLTTR-ND - Tape & Reel (TR) 553-HX1344NLTCT-ND - Cut Tape (CT) 553-HX1344NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX1344NLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-TX Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-TX | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.106" L x 0.480" W (28.10mm x 12.20mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.51000 | $6.51 |
| 10 | $5.87600 | $58.76 |
| 25 | $5.63800 | $140.95 |
| 50 | $5.46340 | $273.17 |
| 100 | $5.29340 | $529.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.96700 | $1,986.80 |
| 800 | $4.81046 | $3,848.37 |
| 1,200 | $4.72093 | $5,665.12 |
| 2,000 | $4.61023 | $9,220.46 |

