
H1263NLT | |
|---|---|
DigiKey Part Number | 553-H1263NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H1263NLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.380" W (12.70mm x 9.65mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |

