Similar

DP241-4-10A11 | |
|---|---|
DigiKey Part Number | DP241-4-10A11-ND |
Manufacturer | |
Manufacturer Product Number | DP241-4-10A11 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary 10V Secondary 600mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.45mm L x 35.05mm W | |
Height - Seated (Max) | 37.75mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |


