
BMRF001010403R3MA1 | |
|---|---|
DigiKey Part Number | 553-BMRF001010403R3MA1TR-ND - Tape & Reel (TR) 553-BMRF001010403R3MA1CT-ND - Cut Tape (CT) 553-BMRF001010403R3MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRF001010403R3MA1 |
Description | FIXED IND 3.3UH 11A 13.2MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 11 A 13.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.457" L x 0.398" W (11.60mm x 10.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 10 | $0.63800 | $6.38 |
| 100 | $0.52430 | $52.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.45736 | $228.68 |
| 1,000 | $0.43126 | $431.26 |
| 1,500 | $0.41669 | $625.03 |
| 2,500 | $0.39906 | $997.65 |
| 3,500 | $0.38787 | $1,357.55 |
| 5,000 | $0.37636 | $1,881.80 |
| 12,500 | $0.35350 | $4,418.75 |

