


AWVS00606028101M00 | |
|---|---|
DigiKey Part Number | 553-AWVS00606028101M00TR-ND - Tape & Reel (TR) 553-AWVS00606028101M00CT-ND - Cut Tape (CT) 553-AWVS00606028101M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVS00606028101M00 |
Description | FIXED IND 100UH 800MA 600MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 800 mA 600mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 820mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33400 | $3.34 |
| 100 | $0.27470 | $27.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.21829 | $327.44 |
| 3,000 | $0.20584 | $617.52 |
| 4,500 | $0.19889 | $895.00 |
| 7,500 | $0.19048 | $1,428.60 |
| 10,500 | $0.18514 | $1,943.97 |
| 15,000 | $0.17965 | $2,694.75 |
| 37,500 | $0.17237 | $6,463.88 |

