
PA4310.683NLT | |
|---|---|
DigiKey Part Number | 553-3623-2-ND - Tape & Reel (TR) 553-3623-1-ND - Cut Tape (CT) 553-3623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4310.683NLT |
Description | FIXED IND 68UH 4.3A 225 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 4.3 A 225mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4310.683NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 225mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.84900 | $8.49 |
| 100 | $0.69780 | $69.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.60870 | $304.35 |
| 1,000 | $0.57397 | $573.97 |
| 1,500 | $0.55460 | $831.90 |
| 2,500 | $0.53115 | $1,327.88 |
| 3,500 | $0.51627 | $1,806.94 |
| 5,000 | $0.50095 | $2,504.75 |
| 12,500 | $0.48562 | $6,070.25 |

