Image for E9113-001-01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9113-001-01

DigiKey Part Number
E9113-001-01-ND
Manufacturer
Manufacturer Product Number
E9113-001-01
Description
CONN SATA RCPT 13POS SLD R/A
Customer Reference
Detailed Description
13 Position SATA Receptacle Connector Solder Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
13
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.