


CX2163LNLT | |
|---|---|
DigiKey Part Number | 553-2739-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX2163LNLT |
Description | BALUN 800MHZ-1.9GHZ 1:1 5SMD MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1.9GHz 1:1 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1.9GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | - | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.19542 | $2,390.84 |

