
PE42724A-Z | |
---|---|
DigiKey Part Number | 1046-1172-2-ND - Tape & Reel (TR) 1046-1172-1-ND - Cut Tape (CT) 1046-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42724A-Z |
Description | IC RF SWITCH SPDT 1.79GHZ 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 1.79 GHz 75Ohm 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 1.79GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.44000 | $5.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.54001 | $7,620.03 |