20 AWG Hook-Up Wire 10/30 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2040A.12.06

DigiKey Part Number
C2040G-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2040A.12.06
Description
HOOK-UP STRND 20AWG GRN 100'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Factory Stock: 12,900
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.00000$27.00
2$25.70500$51.41
3$24.97667$74.93
5$24.08400$120.42
7$23.51000$164.57
10$22.91600$229.16
25$21.44440$536.11
50$20.38460$1,019.23
100$19.36750$1,936.75
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 63
Unit Price: $27.70000
HOOK-UP STRND 20AWG WHT 100'
In-Stock: 14
Unit Price: $27.70000
HOOK-UP STRND 20AWG RED 100'
In-Stock: 55
Unit Price: $27.70000
HOOK-UP STRND 20AWG ORG 100'
In-Stock: 6
Unit Price: $18.79000
HOOK-UP STRND 20AWG YLW 100'
In-Stock: 8
Unit Price: $26.59000
Alternate Length
HOOK-UP STRND 20AWG GRN 1000'
In-Stock: 2
Unit Price: $214.26000