
C1103.41.01 | |
|---|---|
DigiKey Part Number | C1103-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1103.41.01 |
Description | CABLE COAXIAL RG-59 22AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.36mm²) RG-59 100.0' (30.48m) 76 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 22 AWG (0.36mm²) | |
Conductor Strand | 7 Strands / 30 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.242" (6.15mm) | |
Shield Type | Braid | |
Impedance | 76 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.71000 | $69.71 |
| 2 | $66.34500 | $132.69 |
| 3 | $64.44667 | $193.34 |
| 5 | $62.11800 | $310.59 |
| 7 | $60.62286 | $424.36 |
| 10 | $59.07200 | $590.72 |
| 25 | $55.23520 | $1,380.88 |
| 50 | $52.46920 | $2,623.46 |
| 100 | $49.81380 | $4,981.38 |


