
10G-XFP-BXD-80-C | |
---|---|
DigiKey Part Number | 4932-10G-XFP-BXD-80-C-ND |
Manufacturer | |
Manufacturer Product Number | 10G-XFP-BXD-80-C |
Description | Brocade (Formerly) 10G-XFP-BXD-8 |
Customer Reference | |
Detailed Description | Transceiver Module 1550nm, 1490nm LC Pluggable, XFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ProLabs | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Wavelength | 1550nm, 1490nm | |
Connector Type | LC | |
Mounting Type | Pluggable, XFP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,500.00000 | $1,500.00 |
100 | $1,425.00000 | $142,500.00 |
1,000 | $1,350.00000 | $1,350,000.00 |