
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.136" (3.45mm) | |
Accepts Pin Diameter | - | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.038" (0.97mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | 0.038" (0.97mm) | |
Socket Depth | 0.124" (3.15mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | - | |
Insertion Force | 0.80N |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.15700 | $1.57 |
25 | $0.14720 | $3.68 |
50 | $0.14020 | $7.01 |
100 | $0.13350 | $13.35 |
250 | $0.12512 | $31.28 |
500 | $0.11914 | $59.57 |
1,000 | $0.11345 | $113.45 |
2,500 | $0.10634 | $265.85 |