
DEV-BLE-TI | |
---|---|
DigiKey Part Number | 1996-DEV-BLE-TI-ND |
Manufacturer | |
Manufacturer Product Number | DEV-BLE-TI |
Description | EVAL BOARD FOR BQ25570 CC2650 |
Customer Reference | |
Detailed Description | BQ25570, CC2650, LL200-2.4-75, OPT3001 - Energy Harvesting and Storage Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PowerFilm Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy Harvesting and Storage | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | BQ25570, CC2650, LL200-2.4-75, OPT3001 | |
Primary Attributes | Solar Powered | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.95000 | $90.95 |