
T6271215B4DN | |
---|---|
DigiKey Part Number | T6271215B4DN-ND |
Manufacturer | |
Manufacturer Product Number | T6271215B4DN |
Description | SCR 1.2KV 235A T62 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 235 A Standard Recovery Stud Mount T62 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 2.35 V | |
Current - On State (It (AV)) (Max) | 150 A | |
Current - On State (It (RMS)) (Max) | 235 A | |
Current - Off State (Max) | 25 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 3500A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Stud Mount | |
Package / Case | DO-200AA, A-PUK | |
Supplier Device Package | T62 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $68.21267 | $2,046.38 |