
R9G01822XX | |
---|---|
DigiKey Part Number | R9G01822XX-ND |
Manufacturer | |
Manufacturer Product Number | R9G01822XX |
Description | DIODE STD 1800V 2200A DO200AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1800 V 2200A Clamp On DO-200AB, B-PUK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1800 V | |
Current - Average Rectified (Io) | 2200A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 µs | |
Current - Reverse Leakage @ Vr | 150 mA @ 1800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AB, B-PUK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $206.03733 | $6,181.12 |