
R7012004XXUA | |
---|---|
DigiKey Part Number | R7012004XXUA-ND |
Manufacturer | |
Manufacturer Product Number | R7012004XXUA |
Description | DIODE STD REV 2000V 450A DO200AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 450A Chassis, Stud Mount DO-200AA, R62 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 450A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11 µs | |
Current - Reverse Leakage @ Vr | 50 mA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AA, R62 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $117.18733 | $3,515.62 |