
PSS15SA2FT | |
|---|---|
DigiKey Part Number | PSS15SA2FT-ND |
Manufacturer | |
Manufacturer Product Number | PSS15SA2FT |
Description | IGBT IPM 1.2KV 15A 42-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 1.2 kV 15 A 42-PowerDip Module (1.404", 35.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSS15SA2FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 42-PowerDip Module (1.404", 35.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $32.48800 | $324.88 |

