
PM50RSD060 | |
---|---|
DigiKey Part Number | PM50RSD060-ND |
Manufacturer | |
Manufacturer Product Number | PM50RSD060 |
Description | MOD IPM 7PAC 600V 50A |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 50 A Power Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 50 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500VDC | |
Mounting Type | Chassis Mount | |
Package / Case | Power Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.14000 | $151.14 |
10 | $147.42500 | $1,474.25 |