cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG200Q2YS60A

DigiKey Part Number
MG200Q2YS60A-ND
Manufacturer
Manufacturer Product Number
MG200Q2YS60A
Description
IGBT MOD 1200V 200A 2000W
Customer Reference
Detailed Description
IGBT Module Half Bridge 1200 V 200 A 2000 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
Packaging
Bulk
Part Status
Obsolete
IGBT Type
-
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
200 A
Power - Max
2000 W
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 200A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
15 nF @ 10 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Obsolete
This product is no longer manufactured.