
CM150DY-34A | |
---|---|
DigiKey Part Number | CM150DY-34A-ND |
Manufacturer | |
Manufacturer Product Number | CM150DY-34A |
Description | IGBT MOD 1700V 150A 1600W |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1700 V 150 A 1600 W Chassis Mount Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
IGBT Type | - | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 1600 W | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 37 nF @ 10 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $150.50000 | $1,505.00 |