
C380PBX555 | |
---|---|
DigiKey Part Number | C380PBX555-ND |
Manufacturer | |
Manufacturer Product Number | C380PBX555 |
Description | SCR 1.2KV 450A PRESS-PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 450 A Standard Recovery Clamp On Press-Pak (Pow-R-Disc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 2.85 V | |
Current - On State (It (AV)) (Max) | 300 A | |
Current - On State (It (RMS)) (Max) | 450 A | |
Current - Off State (Max) | 20 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2900A, 3200A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Clamp On | |
Package / Case | TO-200AB, A-PUK | |
Supplier Device Package | Press-Pak (Pow-R-Disc) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $74.31267 | $2,229.38 |