
RDK-347 | |
|---|---|
DigiKey Part Number | 596-1462-ND |
Manufacturer | |
Manufacturer Product Number | RDK-347 |
Description | EVAL BOARD FOR LYT4313 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LYT4313 LYTSwitch™-4 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 370mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 34V | |
Features | Dimmable | |
Voltage - Input | 90 ~ 132 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LYT4313 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $100.00000 | $400.00 |

