PFS708EG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 195
Unit Price: $2.90000
Datasheet
PFC IC Continuous Conduction (CCM) 24kHz ~ 95kHz eSIP-7G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFS708EG

DigiKey Part Number
596-1392-ND
Manufacturer
Manufacturer Product Number
PFS708EG
Description
IC PFC CTRLR CCM 95KHZ ESIP-7G
Customer Reference
Detailed Description
PFC IC Continuous Conduction (CCM) 24kHz ~ 95kHz eSIP-7G
Datasheet
 Datasheet
EDA/CAD Models
PFS708EG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Obsolete
Mode
Continuous Conduction (CCM)
Frequency - Switching
24kHz ~ 95kHz
Voltage - Supply
10V ~ 12V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-7G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes