


PFS5178F-TL | |
|---|---|
DigiKey Part Number | 596-PFS5178F-TLTR-ND - Tape & Reel (TR) 596-PFS5178F-TLCT-ND - Cut Tape (CT) 596-PFS5178F-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFS5178F-TL |
Description | PFS5178F-TL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) InSOP-T28F |
Datasheet | Datasheet |
EDA/CAD Models | PFS5178F-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerSMD Module (0.425", 10.80mm Width), 20 Leads | |
Supplier Device Package | InSOP-T28F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.53000 | $9.53 |
| 10 | $7.41500 | $74.15 |
| 25 | $6.88720 | $172.18 |
| 100 | $6.30710 | $630.71 |
| 250 | $6.03068 | $1,507.67 |
| 500 | $5.86400 | $2,932.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $6.75001 | $12,150.02 |

