Capacitor Discharge 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP003DG-TL

DigiKey Part Number
CAP003DG-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAP003DG-TL
Description
IC CAPACITOR DISCHARGE 8-SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Capacitor Discharge 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Capacitor Discharge
Applications
Converter, ACDC
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.51600$5,160.00