cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS02E18-3S(003)

DigiKey Part Number
AACS02E18-3S(003)-ND
Manufacturer
Manufacturer Product Number
ACS02E18-3S(003)
Description
CONN RCPT FMALE 2P SILV SLDR CUP
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-5015 Derivative
Shell Size - Insert
18-3
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
1.000" (25.40mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Industrial
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.45000$18.45
10$13.96800$139.68
25$12.77440$319.36
50$12.70580$635.29
100$11.95030$1,195.03
250$11.33220$2,833.05
500$11.05748$5,528.74

Other Suppliers on DigiKey

17In Stock
Ships from JRH Electronics