cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

804-003-07Z110-26SC

DigiKey Part Number
2992-804-003-07Z110-26SC-ND
Manufacturer
Glenair
Manufacturer Product Number
804-003-07Z110-26SC
Description
CONN RCPT FMALE 26POS CRIMP
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Female Sockets Crimp
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
26
Shell Size - Insert
10-26
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Push-Pull
Orientation
C
Primary Material
Metal
Shell Material
Stainless Steel
Shell Finish
Passivated
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Military
Base Product Number
In-Stock: 74
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Powell Electronics/Powell Electronics Inc.
A separate $14.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$2,968.06000$2,968.06
4$2,243.12000$8,972.48
10$1,401.94000$14,019.40
20$1,073.68000$21,473.60
50$820.62000$41,031.00