
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | POSITAL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Magnetic | |
Output Type | HTL, TTL, Push-Pull | |
Pulses per Revolution | 1024 | |
Voltage - Supply | 4.75V ~ 30V | |
Mounting Type | Flange Mount | |
Orientation | Vertical | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $423.43000 | $423.43 |
10 | $402.25400 | $4,022.54 |