
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | POSITAL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental, Magnetic | |
Output Type | HTL, TTL, Push-Pull | |
Pulses per Revolution | 2540 | |
Voltage - Supply | 4.75V ~ 30V | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | Right Angle | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $583.39000 | $583.39 |
10 | $554.21800 | $5,542.18 |