cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6213

DigiKey Part Number
6213-ND
Manufacturer
Manufacturer Product Number
6213
Description
TIP SHARP STAIN-STEEL .04" DMM
Customer Reference
Detailed Description
3 A Sharp Tip, 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Tip Type
Sharp Tip, 0.040" (1.02mm) Dia
Connection Type
0.040" (1.02mm) Test Probe Tips
Length - Tip
-
Length - Overall
-
Color
-
Voltage Rating
-
Ratings
-
Quantity
1 Piece
Current Rating (Amps)
3 A
Material - Body
-
Material - Tip
Steel, Stainless
Operating Temperature
-
Includes
-
Obsolete
This product is no longer manufactured.