
4649-24-0 | |
|---|---|
DigiKey Part Number | 4649-24-0-ND |
Manufacturer | |
Manufacturer Product Number | 4649-24-0 |
Description | TEST LEAD BANANA TO GRABBER 24" |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Socket (Jack), Single, Sheathed To Mini Hook Patch Cord |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Socket (Jack), Single, Sheathed | |
2nd Connector | Mini Hook | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |


