
PIM215 | |
|---|---|
DigiKey Part Number | 1778-1062-ND |
Manufacturer | |
Manufacturer Product Number | PIM215 |
Description | PICADE HAT (HAT ONLY) |
Customer Reference | |
Detailed Description | Arcade Board Interface Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Arcade Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

