
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 200 Hz | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.03000 | $6.03 |
10 | $5.25300 | $52.53 |
50 | $4.76020 | $238.01 |
100 | $4.56020 | $456.02 |
250 | $4.30668 | $1,076.67 |
500 | $4.12316 | $2,061.58 |
1,000 | $3.94662 | $3,946.62 |
2,500 | $3.72379 | $9,309.48 |