277-10495
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201527

DigiKey Part Number
277-10495-ND
Manufacturer
Manufacturer Product Number
2201527
Description
ELECTRONIC HOUSING COVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plastic, ABS Housing 3.543" W (90.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2201527 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
90mm Wide Housing
Size / Dimension
3.543" W (90.00mm)
Color
Black
Material
Plastic, ABS
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$3.34800$33.48
Manufacturers Standard Package
Alternate Color
ELECTRONIC HOUSING COVER
In-Stock: 0
Unit Price: $3.34800