
1416400 | |
---|---|
DigiKey Part Number | 1416400-ND |
Manufacturer | |
Manufacturer Product Number | 1416400 |
Description | HEAVYCON BOX MOUNTING BASE D50 W |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 D50 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | D50 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.173" L x 2.323" W x 3.189" H (106.00mm x 59.00mm x 81.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |