
0804332 | |
---|---|
DigiKey Part Number | 0804332-ND |
Manufacturer | |
Manufacturer Product Number | 0804332 |
Description | MARKING CARD 1-250 5.08 SPACING |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE and COMBICON Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 250 | |
Pitch | 0.200" (5.08mm) | |
For Use With/Related Products | CLIPLINE and COMBICON Series | |
Color | White |