
0803436 | |
---|---|
DigiKey Part Number | 0803436-ND |
Manufacturer | |
Manufacturer Product Number | 0803436 |
Description | EMLP (EX30)R RD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0803436 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Red | |
Length | 1.181" (30.00mm) | |
Width | 0.787" (20.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $324.76000 | $324.76 |