cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96872.5

DigiKey Part Number
2081-96872.5-ND
Manufacturer
Manufacturer Product Number
96872.5
Description
CABLE GLAND 4-23MM M40 PVDF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Gland - Flat Cables Polyvinylidene Fluoride (PVDF) M40x1.5 Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland - Flat Cables
Outside Cable Diameter (Min)
0.157" (4.00mm)
Outside Cable Diameter (Max)
0.906" (23.00mm)
Thread Size
M40x1.5
Thread Length
0.310" (7.87mm)
Conduit Hub Size
-
Panel Hole Size
1.570" (39.9mm)
Material
Polyvinylidene Fluoride (PVDF)
Includes
-
Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 3
Operating Temperature
-40°C ~ 150°C
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
10$24.83900$248.39
Manufacturers Standard Package