
VMA-2+P-1M-PUR-V1-G | |
---|---|
DigiKey Part Number | 2046-VMA-2+P-1M-PUR-V1-G-ND |
Manufacturer | |
Manufacturer Product Number | VMA-2+P-1M-PUR-V1-G |
Description | CABLES/ACCESSORIES |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 1m |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.31000 | $29.31 |