
SJ3,5-N-Y33714 | |
---|---|
DigiKey Part Number | 2046-SJ3,5-N-Y33714-ND |
Manufacturer | |
Manufacturer Product Number | SJ3,5-N-Y33714 |
Description | INDUCTIVE NAMUR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 1.181" ~ 15.748" (30mm ~ 400mm) | |
Output Type | NAMUR-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 5V ~ 25V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 100°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $168.54000 | $168.54 |