
LA31/115 | |
|---|---|
DigiKey Part Number | 2046-LA31/115-ND |
Manufacturer | |
Manufacturer Product Number | LA31/115 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 1181.102" (0m ~ 30m) Relay - Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 1181.102" (0m ~ 30m) | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Response Time | 25ms | |
Output Configuration | Relay - Light-ON | |
Light Source | Red (630nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.79000 | $101.79 |
| 10 | $86.55900 | $865.59 |
| 100 | $77.81740 | $7,781.74 |

