
MX15-130A | |
|---|---|
DigiKey Part Number | 3357-MX15-130A-ND |
Manufacturer | Trimax Circuit Protectors |
Manufacturer Product Number | MX15-130A |
Description | CIR BRKR 13A 250VAC/50VDC ROCKER |
Customer Reference | |
Detailed Description | Circuit Breaker 13A 250 V AC 50 V DC Rocker Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trimax Circuit Protectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | - | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cUL, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.25000 | $225.00 |

