
PT01P8-2S-SR | |
---|---|
DigiKey Part Number | AIPT01P8-2S-SR-ND |
Manufacturer | |
Manufacturer Product Number | PT01P8-2S-SR |
Description | PT 2C 2#20 SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 8-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Cable Clamp, Potted, Strain Relief | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600VAC | |
Cable Opening | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.24000 | $41.24 |
10 | $33.51000 | $335.10 |
25 | $28.22000 | $705.50 |
50 | $24.37000 | $1,218.50 |
100 | $20.62000 | $2,062.00 |