
MS90557C44412S | |
---|---|
DigiKey Part Number | AAMS90557C44412S-ND |
Manufacturer | |
Manufacturer Product Number | MS90557C44412S |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-22992, Class L | |
Shell Size - Insert | 44-12 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | 4 | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Protective Cap | |
Shielding | - | |
Current Rating (Amps) | 100A | |
Voltage Rating | 120, 208VAC | |
Cable Opening | 1.391" ~ 1.516" (35.33mm ~ 38.51mm) | |
Operating Temperature | - | |
Backshell Material, Plating | Aluminum | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Industrial, Military | |
Base Product Number |