
MS3475L24-61PZ | |
---|---|
DigiKey Part Number | 2403-MS3475L24-61PZ-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3475L24-61PZ |
Description | AE7 61C 61#20 PIN PLUG |
Customer Reference | |
Detailed Description | 61 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 61 (Power) | |
Shell Size - Insert | 24-61 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Z | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Aviation, Industrial, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $148.35000 | $148.35 |
10 | $120.53000 | $1,205.30 |
25 | $101.50000 | $2,537.50 |
50 | $87.66000 | $4,383.00 |
100 | $74.17000 | $7,417.00 |