
MS3475L20-39SZ | |
---|---|
DigiKey Part Number | 2403-MS3475L20-39SZ-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3475L20-39SZ |
Description | CONN PLUG FMALE 39POS CRIMP |
Customer Reference | |
Detailed Description | 39 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 39 | |
Shell Size - Insert | 20-39 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Z | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 200°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.44000 | $143.44 |
10 | $116.55000 | $1,165.50 |
25 | $98.14000 | $2,453.50 |
50 | $84.76000 | $4,238.00 |
100 | $71.72000 | $7,172.00 |